+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23822

Display: LCD; matrix IPS; 170x320; 27.3x51.2mm; 1.9"; LED; PIN: 8


Manufacturer: WAVESHARE

Manufacturer part number:
23822
TME Symbol:
WSH-23822

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
170x320
Dimensions
27.3x51.2mm
Window dimensions (H x W)
22.7x42.72mm
Screen size
1.9"
Illumination
LED
Kind of controller
ST7789V2
Number of pins
8
Connector pinout layout
1x8
Interface
SPI
No. of colours
262k
Colour
RGB
Application - series/manufacturer
Arduino, Raspberry Pi, STM32
Touchpad
none
Connection
FFC/FPC
Supply voltage
  • 3.3V DC
  • 5V DC
Kit contents
  • 8pin GH1.25 cable
  • display module
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
23822
0 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 3 pcs - 10.91 USDGross price for quantities from 3 pcs - 10.91 USD
Net price for quantities from 10 pcs - 10.71 USDGross price for quantities from 10 pcs - 10.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.