+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24155

Display: LCD; matrix IPS; 240x240; 39.89x38.5mm; 1.28"; LED; 1x13

Manufacturer: WAVESHARE

Manufacturer part number:
24155
TME Symbol:
WSH-24155

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
240x240
Dimensions
39.89x38.5mm
Screen size
1.28"
Illumination
LED
Kind of controller
GC9A01
Number of pins
13
Connector pinout layout
1x13
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Arduino, Raspberry Pi, STM32
Touchpad
capacitive
Connection
FFC/FPC
Supply voltage
  • 3.3V DC
  • 5V DC
Interface
  • I2C
  • SPI
Kit contents
  • 13pin GH1.25 cable
  • display module
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
24155
0 in TME stock
Net price for quantities from 1 pcs - 20.55 USDGross price for quantities from 1 pcs - 20.55 USD
Net price for quantities from 3 pcs - 19.15 USDGross price for quantities from 3 pcs - 19.15 USD
Net price for quantities from 10 pcs - 18.73 USDGross price for quantities from 10 pcs - 18.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.