+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24644

Display: LCD; matrix IPS; 160x600; 239x94x6mm; 9.3"; LED; RGB


Manufacturer: WAVESHARE

Manufacturer part number:
24644
TME Symbol:
WSH-24644

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
160x600
Dimensions
239x94x6mm
Window dimensions (H x W)
221.18x82.94mm
Screen size
9.3"
Illumination
LED
Interface
HDMI
Colour
RGB
Touchpad
capacitive
Connection
HDMI, USB C
Gross weight500 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
24644
0 in TME stock
Net price for quantities from 1 pcs - 103.00 USDGross price for quantities from 1 pcs - 103.00 USD
Net price for quantities from 3 pcs - 99.27 USDGross price for quantities from 3 pcs - 99.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.