+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25093

Display: OLED; 1.5"; 128x128; Dim: 38.5x44.5mm; white; PIN: 7

Manufacturer: WAVESHARE

Manufacturer part number:
25093
TME Symbol:
WSH-25093

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.5"
Display resolution
128x128
Dimensions
38.5x44.5mm
Window dimensions (H x W)
26.855x26.855mm
Colour
white
Number of pins
7
Kind of controller
SH1107
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
25093
0 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 11.61 USDGross price for quantities from 3 pcs - 11.61 USD
Net price for quantities from 10 pcs - 11.38 USDGross price for quantities from 10 pcs - 11.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.