+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25098

Display: LCD; graphical; 240x240; 1.28"; Touchpad: yes


Manufacturer: WAVESHARE

Manufacturer part number:
25098
TME Symbol:
WSH-25098

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
240x240
Screen size
1.28"
Kind of controller
ESP32-S3
Touchpad
yes
Connection
USB C
Gross weight22.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
25098
0 in TME stock
Net price for quantities from 1 pcs - 23.71 USDGross price for quantities from 1 pcs - 23.71 USD
Net price for quantities from 3 pcs - 22.20 USDGross price for quantities from 3 pcs - 22.20 USD
Net price for quantities from 5 pcs - 20.60 USDGross price for quantities from 5 pcs - 20.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.