+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

25512

Display: OLED; 1.54"; 128x64; Dim: 37.5x43mm; white; PIN: 7; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
25512
TME Symbol:
WSH-25512

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.54"
Display resolution
128x64
Dimensions
37.5x43mm
Window dimensions (H x W)
17.52x35.05mm
Colour
white
Number of pins
7
Kind of controller
SSD1309
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
25512
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 11.61 USDGross price for quantities from 3 pcs - 11.61 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD