+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26399

Expansion board; PoE Ethernet; 56.5x70mm; 40pin; 38÷57VDC


Manufacturer: WAVESHARE

Manufacturer part number:
26399

Alternative designations: POE HAT (F), POWER OVER ETHERNET HAT (F) FOR PI5/CM5

TME Symbol:
WSH-26399

Specification

Manufacturer
WAVESHARE
Type of accessories for development kits
expansion board
Interface
PoE Ethernet
Dimensions
56.5x70mm
Connection
40pin
Related items
SC1110, SC1111, SC1112, SC1113
Standard
IEEE 802.3af/at
Kit contents
  • expansion board
  • fan
  • heatsink
Supply voltage
  • 38...57V DC
Gross weight79.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Accessories for Embedded systems WAVESHARE,
*
26399
55 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 3 pcs - 21.00 USDGross price for quantities from 3 pcs - 21.00 USD
Net price for quantities from 10 pcs - 19.50 USDGross price for quantities from 10 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.