+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30052

Display: TFT; 10.1"; 1200x800; Interface: MIPI-DSI; 5VDC

Manufacturer: WAVESHARE

Manufacturer part number:
30052
TME Symbol:
WSH-30052

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1200x800
Interface
MIPI-DSI
Touchpad
capacitive
Supply voltage
  • 5V DC
Kit contents
  • display module
  • screw x4
  • wire jumpers
Gross weight721.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
30052
45 in TME stock
Net price for quantities from 1 pcs - 60.57 USDGross price for quantities from 1 pcs - 60.57 USD
Net price for quantities from 3 pcs - 56.57 USDGross price for quantities from 3 pcs - 56.57 USD
Net price for quantities from 10 pcs - 52.70 USDGross price for quantities from 10 pcs - 52.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.