+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8964

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 110.36x189.06mm

Manufacturer: WAVESHARE

Manufacturer part number:
8964
TME Symbol:
WSH-8964

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
No. of colours
256k
Window dimensions (H x W)
85.92x154.08mm
Dimensions
110.36x189.06mm
Interface
I2C
Number of pins
34
Kind of controller
RA8875
Connection
pin header
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Kit contents
  • 40pin FFC cable
  • display module
Gross weight223 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
8964
0 in TME stock
Net price for quantities from 1 pcs - 64.81 USDGross price for quantities from 1 pcs - 64.81 USD
Net price for quantities from 3 pcs - 63.03 USDGross price for quantities from 3 pcs - 63.03 USD
No. of pieces (Multiplicity: 1)