+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1011000000

Splice terminal: rail; 6.3A; 500V; screw terminal; beige; wemid


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1011000000

Alternative designations: WSI 6

TME Symbol:
WSI6

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
6.3A
Rated voltage
0.5kV
Electrical mounting
screw terminal
Colour
beige
Body material
wemid
Wire cross-section
6mm2
Number of ways
1
Number of terminals
2
Width
7.9mm
Fuse size
5x20mm
Mounting rail size
TS35
Design
fuse x1
Operating temperature
max. 120°C
Caution!
  • fuses not included
Gross weight17.445 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1011000000
186 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 5 pcs - 9.55 USDGross price for quantities from 5 pcs - 9.55 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
Net price for quantities from 25 pcs - 7.45 USDGross price for quantities from 25 pcs - 7.45 USD
Net price for quantities from 50 pcs - 6.75 USDGross price for quantities from 50 pcs - 6.75 USD
Net price for quantities from 100 pcs - 6.29 USDGross price for quantities from 100 pcs - 6.29 USD
Net price for quantities from 250 pcs - 5.97 USDGross price for quantities from 250 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs