+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSL1206R2000FEB

Resistor: metal strip; 200mΩ; current shunt,sensing; SMD; 1206


Manufacturer: VISHAY

Manufacturer part number:
WSL1206R2000FEB
TME Symbol:
WSL1206R2000FEB

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.2Ω
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.5W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.016 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL1206R2000FEB
0 in TME stock
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 7000 pcs - 0.27 USDGross price for quantities from 7000 pcs - 0.27 USD
Net price for quantities from 10000 pcs - 0.26 USDGross price for quantities from 10000 pcs - 0.26 USD
Net price for quantities from 12000 pcs - 0.25 USDGross price for quantities from 12000 pcs - 0.25 USD
Net price for quantities from 16000 pcs - 0.24 USDGross price for quantities from 16000 pcs - 0.24 USD
Net price for quantities from 24000 pcs - 0.23 USDGross price for quantities from 24000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.