+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSM-0304-03

Bearing: slide; sleeve; Øout: 4.5mm; Øint: 3mm; L: 3mm; iglidur® W300

Manufacturer: IGUS

Manufacturer part number:
WSM-0304-03
TME Symbol:
WSM-0304-03

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
4.5mm
Internal diameter
3mm
Length
3mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Gross weight0.03 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WSM-0304-03
0 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
Net price for quantities from 25 pcs - 4.96 USDGross price for quantities from 25 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.