+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSM-0507-08

Bearing: sleeve bearing; Øout: 7mm; Øint: 5mm; L: 8mm; iglidur® W300

Manufacturer: IGUS

Manufacturer part number:
WSM-0507-08
TME Symbol:
WSM-0507-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
7mm
Internal diameter
5mm
Length
8mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Kind of Bearing
slide
Gross weight0.181 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WSM-0507-08
0 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 25 pcs - 5.13 USDGross price for quantities from 25 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)