+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSM-0507-10

Bearing: slide; sleeve; Øout: 7mm; Øint: 5mm; L: 10mm; iglidur® W300

Manufacturer: IGUS

Manufacturer part number:
WSM-0507-10
TME Symbol:
WSM-0507-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
7mm
Internal diameter
5mm
Length
10mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Gross weight0.234 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WSM-0507-10
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.