+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSM-0608-08

Bearing: slide; Øout: 8mm; Øint: 6mm; L: 8mm; iglidur® W300; yellow

Manufacturer: IGUS

Manufacturer part number:
WSM-0608-08
TME Symbol:
WSM-0608-08

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
8mm
Internal diameter
6mm
Length
8mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Gross weight0.21 g
Certificates
See other products in this category: Plain Bearings IGUS
*
WSM-0608-08
Product withdrawn from the offer
Use the specification table below to search for similar products