+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSM-4044-20

Bearing: sleeve bearing; Øout: 44mm; Øint: 40mm; L: 20mm; yellow

Manufacturer: IGUS

Manufacturer part number:
WSM-4044-20
TME Symbol:
WSM-4044-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
44mm
Internal diameter
40mm
Length
20mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Kind of Bearing
slide
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WSM-4044-20
0 in TME stock
Net price for quantities from 1 pcs - 10.27 USDGross price for quantities from 1 pcs - 10.27 USD
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
Net price for quantities from 25 pcs - 7.71 USDGross price for quantities from 25 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)