+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12300

Cable tie; L: 230mm; W: 12.7mm; black; polyamide; 535N; Ømax: 57mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12300
TME Symbol:
WSS-PA66HIRHSUV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.23m
Tie width
12.7mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
57mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Resistance to
UV rays
Gross weight4.295 g
Certificates
EAN code4031026311647
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-12300
1200 in TME stock
Net price for quantities from 1200 pcs - 0.80 USDGross price for quantities from 1200 pcs - 0.80 USD
Net price for quantities from 6000 pcs - 0.73 USDGross price for quantities from 6000 pcs - 0.73 USD
Net price for quantities from 18000 pcs - 0.64 USDGross price for quantities from 18000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Packaging method by the manufacturerBag = 300 pcs