+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51924

Spiral wrapping; Øbundle : 20mm; L: 2.5m; Body: black

Manufacturer: GOOBAY

Manufacturer part number:
51924
TME Symbol:
WT-25/BK

Specification

Manufacturer
GOOBAY
Type of cable accessories
spiral wrapping
Bundle diameter
20mm
Length
2.5m
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
Body colour
black
Gross weight232.9 g
See other products in this category: Protective tubes GOOBAY,
*
51924
10 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 3 pcs - 6.97 USDGross price for quantities from 3 pcs - 6.97 USD
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs