+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT1H335M0811MBB

Capacitor: electrolytic; THT; 3.3uF; 50VDC; Ø8x11.5mm; ±20%; 3000h

Manufacturer: SAMWHA

Manufacturer part number:
WT1H335M0811MBB
TME Symbol:
WT1H335M0811MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
3000h
Operating temperature
max. 125°C
Manufacturer series
WT
Height
11.5mm
Diameter
8mm
Gross weight1.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WT1H335M0811MBB
0 in TME stock
Net price for quantities from 28800 pcs - 0.04 USDGross price for quantities from 28800 pcs - 0.04 USD
No. of pieces (Multiplicity: 3 600)
Minimum order quantity: 28 800.
Multiplicity: 3 600.