+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT1V108M12025PL

Capacitor: electrolytic; THT; 1000uF; 35VDC; Ø12.5x25mm; ±20%; WT

Manufacturer: SAMWHA

Manufacturer part number:
WT1V108M12025PL
TME Symbol:
WT1V108M12025PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 125°C
Manufacturer series
WT
Height
25mm
Diameter
12.5mm
Gross weight4.896 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WT1V108M12025PL
1422 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 400 pcs - 0.27 USDGross price for quantities from 400 pcs - 0.27 USD
Net price for quantities from 1200 pcs - 0.26 USDGross price for quantities from 1200 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs