+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT1V687M12025SS

Capacitor: electrolytic; THT; 680uF; 35VDC; Ø12.5x25mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
WT1V687M12025SS
TME Symbol:
WT1V687M12025SS

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
680µF
Operating voltage
35V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 125°C
Manufacturer series
WT
Height
25mm
Diameter
12.5mm
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WT1V687M12025SS
0 in TME stock
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.