+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT23T

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 6A/250VAC; 10A/30VDC; WT


Manufacturer: NKK SWITCHES

Manufacturer part number:
WT23T
TME Symbol:
WT23T

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
10A / 30V DC
Leads
screw
Manufacturer series
WT
Operating temperature
-30...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Body dimensions
19.4x19.4x22.3mm
Electrical life
15000 cycles
Actuator material
brass
Min. insulation resistance
200MΩ
Mechanical durability
50000 cycles
Mounting
on panel
Body material
polyamide
Body colour
black
Lever plating
chromium
Illumination
none
Poles number
2
Lever length
17.5mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
WT23T
0 in TME stock
Net price for quantities from 1 pcs - 28.81 USDGross price for quantities from 1 pcs - 28.81 USD
Net price for quantities from 10 pcs - 26.68 USDGross price for quantities from 10 pcs - 26.68 USD
Net price for quantities from 25 pcs - 25.23 USDGross price for quantities from 25 pcs - 25.23 USD
Net price for quantities from 50 pcs - 24.08 USDGross price for quantities from 50 pcs - 24.08 USD
Net price for quantities from 100 pcs - 23.00 USDGross price for quantities from 100 pcs - 23.00 USD
Net price for quantities from 250 pcs - 21.72 USDGross price for quantities from 250 pcs - 21.72 USD
Net price for quantities from 2500 pcs - 19.31 USDGross price for quantities from 2500 pcs - 19.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.