+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT29J5T

Connector: circular; plug; male; PIN: 3; WT29; 10A; 400V; soldering

Manufacturer: WEIPU

Manufacturer part number:
WT29J5T
TME Symbol:
WT29J5T

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
3
Manufacturer series
WT29
Current rating
10A
Rated voltage
0.4kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2.5mm2
Locking system
bayonet
Mechanical durability
500 cycles
Enclosure material
polyamide 66
Body colour
black
Operating temperature
-40...85°C
Gross weight54.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WT29J5T
2 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 20 pcs - 3.75 USDGross price for quantities from 20 pcs - 3.75 USD
Net price for quantities from 200 pcs - 3.26 USDGross price for quantities from 200 pcs - 3.26 USD
Net price for quantities from 500 pcs - 2.81 USDGross price for quantities from 500 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs