+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | thrust washer | |
Outside diameter | 26mm | |
Internal diameter | 14mm | |
Material | iglidur® W300 | |
Colour | yellow | |
Kind of Bearing | slide | |
Mechanical elements features | lubricant-free | |
Operating temperature | -40...90°C | |
Shore hardness | 77 | |
Thickness | 1.5mm | |
Panel cutout diameter | 2mm |