+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WTM-1524-015

Bearing: slide; thrust washer; Øout: 24mm; Øint: 15mm; yellow

Manufacturer: IGUS

Manufacturer part number:
WTM-1524-015
TME Symbol:
WTM-1524-015

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
24mm
Internal diameter
15mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Thickness
1.5mm
Panel cutout diameter
1.5mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WTM-1524-015
0 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.