+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WTT00004C

Cable; 3G0.75mm2; CEE 7/7 (E/F) plug angled,cables; PUR; coiled


Manufacturer: SIMECH

Manufacturer part number:
WTT00004C
TME Symbol:
WTT00004C

Specification

Manufacturer
SIMECH
Type of connection cable
mains
Cable structure
3G0.75mm2
Wire insulation material
PUR
Version
coiled
Insulation colour
black
Length of the lengthen coiled cord
1.25m
Number of cores
3
Core section
0.75mm2
Rated voltage
0.25kV
IP rating
IP20
Operating temperature
5...70°C
Cable external diameter
7.15mm
Resistance to
flame, most of oils
Coiled cable length before stretching
0.5m
Connector variant
UNI-Schuko plug
Kind of material
no flame propagation
Earth core
yellow-green
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight331 g
Certificates
See other products in this category: Universal and Computer Power Cords SIMECH,
*
WTT00004C
24 in TME stock
Net price for quantities from 1 pcs - 23.89 USDGross price for quantities from 1 pcs - 23.89 USD
Net price for quantities from 5 pcs - 21.23 USDGross price for quantities from 5 pcs - 21.23 USD
Net price for quantities from 10 pcs - 18.58 USDGross price for quantities from 10 pcs - 18.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.