+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WV-DT2-101E

Heatsink: extruded; grilled; TO220,TO247; natural; L: 16mm; H: 32mm

Manufacturer: OHMITE

Manufacturer part number:
WV-DT2-101E
TME Symbol:
WV-DT2-101E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220, TO247
Colour
natural
Length
16mm
Width
43.4mm
Height
32mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
8°C/W
Manufacturer series
W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
WV-DT2-101E
0 in TME stock
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
No. of pieces (Multiplicity: 100)