+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WZH-01

Twilight switch; wall mount; 230VAC; SPST-NO; IP65; WZH; -20÷45°C


Manufacturer: ZAMEL

Manufacturer part number:
WZH-01

Alternative designations: EXT10000140

TME Symbol:
WZH-01

Specification

Manufacturer
ZAMEL
Type of automation module
twilight switch
Mounting
wall mount
Kind of output 1
SPST-NO
IP rating
IP65
Manufacturer series
WZH
Operating temperature
-20...45°C
Body dimensions
69x56x27mm
Output 1 electrical parameters
250V AC / 16A
Body material
plastic
Number of terminals
4
Additional functions
light sensor built-in
Sensors features
sensitivity adjustable
Supply voltage
  • 230V AC
Gross weight122.5 g
Certificates
EAN code5903669021766
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
WZH-01
11 in TME stock
Net price for quantities from 1 pcs - 19.31 USDGross price for quantities from 1 pcs - 19.31 USD
Net price for quantities from 5 pcs - 18.11 USDGross price for quantities from 5 pcs - 18.11 USD
Net price for quantities from 10 pcs - 16.90 USDGross price for quantities from 10 pcs - 16.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.