+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WZM-01

Twilight switch; for DIN rail mounting; 230VAC; SPDT; IP20; WZM


Manufacturer: ZAMEL

Manufacturer part number:
WZM-01

Alternative designations: EXT10000141

TME Symbol:
WZM-01

Specification

Manufacturer
ZAMEL
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPDT
IP rating
IP20
Manufacturer series
WZM
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Output 1 electrical parameters
250V AC / 16A
Related items
SOH-01, SOH-03, SOH-05, SOS-01
Body material
plastic
Additional functions
no sensor included
Sensors features
sensitivity adjustable
Indication
LED
Supply voltage
  • 230V AC
Gross weight130 g
Certificates
EAN code5903669021780
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
WZM-01
0 in TME stock
Net price for quantities from 1 pcs - 22.87 USDGross price for quantities from 1 pcs - 22.87 USD
Net price for quantities from 5 pcs - 21.44 USDGross price for quantities from 5 pcs - 21.44 USD
Net price for quantities from 10 pcs - 20.01 USDGross price for quantities from 10 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.