+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WZN-01

Twilight switch; wall mount; 230VAC; SPST; IP20; WZN; -20÷45°C


Manufacturer: ZAMEL

Manufacturer part number:
WZN-01
TME Symbol:
WZN-01

Specification

Manufacturer
ZAMEL
Type of automation module
twilight switch
Mounting
wall mount
Kind of output 1
SPST
IP rating
IP20
Manufacturer series
WZN
Operating temperature
-20...45°C
Body dimensions
69x56x27mm
Output 1 electrical parameters
250V AC / 16A
Related items
SOH-01, SOS-01
Body material
plastic
Number of terminals
6
Additional functions
no sensor included
Sensors features
sensitivity adjustable
Indication
LED
Supply voltage
  • 230V AC
Gross weight94.3 g
Certificates
EAN code5903669021773
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
WZN-01
0 in TME stock
Net price for quantities from 1 pcs - 17.23 USDGross price for quantities from 1 pcs - 17.23 USD
Net price for quantities from 5 pcs - 16.16 USDGross price for quantities from 5 pcs - 16.16 USD
Net price for quantities from 10 pcs - 15.07 USDGross price for quantities from 10 pcs - 15.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.