+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X-1B-1M

Ground monitoring system; ESD; 61x58.4x25.4mm; 230VAC


Manufacturer: ELME

Manufacturer part number:
X-1B-1M
TME Symbol:
X-1B-1M

Specification

Manufacturer
ELME
Type of antistatic accessories
ground monitoring system
Version
ESD
Dimensions
61x58.4x25.4mm
Antistatic elements application
real-time monitoring of grounding connections
Standard equipment
optical sygnalization by two LEDs
Supply voltage
  • 230V AC
Gross weight216.76 g
See other products in this category: ESD Inspection ELME,
*
X-1B-1M
6 in TME stock
Net price for quantities from 1 pcs - 87.41 USDGross price for quantities from 1 pcs - 87.41 USD
Net price for quantities from 3 pcs - 81.04 USDGross price for quantities from 3 pcs - 81.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.