+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

X-NUCLEO-GNSS1A1

Expansion board; Teseo-LIV3F; 3.3÷5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
X-NUCLEO-GNSS1A1
TME Symbol:
X-NUCLEO-GNSS1A1

Specification

Manufacturer
STMicroelectronics
Type of accessories for development kits
expansion board
Components
Teseo-LIV3F
Associated circuits
STM32
Interface
UART
Connection
pin strips
development kits accessories features
GPS board
Supply voltage
  • 3.3...5V DC
Gross weight23 g
Certificates
See other products in this category: Add-on boards STMicroelectronics,
*
X-NUCLEO-GNSS1A1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.57 USDGross price for quantities from 1 pcs - 42.57 USD