+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X-NUCLEO-IHM16M1

Expansion board; Comp: STSPIN830; 7÷45VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
X-NUCLEO-IHM16M1
TME Symbol:
X-NUCLEO-IHM16M1

Specification

Manufacturer
STMicroelectronics
Type of accessories for development kits
expansion board
Components
STSPIN830
Associated circuits
STM32
Interface
GPIO
Connection
pin strips, screw terminal
development kits accessories features
brushless DC motor driver
Supply voltage
  • 7...45V DC
Gross weight71.7 g
Certificates
See other products in this category: Add-on boards STMicroelectronics,
*
X-NUCLEO-IHM16M1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD