+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X26

Filter: anti-interference; mains; 250VAC; Cx: 0.47uF; Cy: 25nF; 1mH


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
X26
TME Symbol:
X26

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of filter
anti-interference
Kind of filter
mains
Operating voltage
250V AC
Capacitance Cx
0.47µF
Capacitance Cy
25nF
Inductance of individual winding
1mH
Max. operating current
10A
Leads
connectors
Leads dimensions
6.3mm
Enclosure material
plastic
Mounting
M8 screw
Related items
MX-94550-9004
Gross weight60.8 g
Certificates
See other products in this category: Suppression filters - others MIFLEX SOLUTIONS,
*
X26
31 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
Net price for quantities from 100 pcs - 5.37 USDGross price for quantities from 100 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs