+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X400-22

Signaller: lighting; flashing light; 400; 230VAC; IP65; Ø150x205mm

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X400-22
TME Symbol:
X400-22

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Manufacturer series
400
Light source
xenon arc lamp
Operating temperature
-25...66°C
IP rating
IP65
Body dimensions
Ø150x205mm
Related items
50004, 50010, 50064, 50065, 50066, 50067, 50068
Body material
ABS
Flash energy
10J
Supply voltage
  • 230V AC
Gross weight426.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
X400-22
12 in TME stock
Net price for quantities from 1 pcs - 103.53 USDGross price for quantities from 1 pcs - 103.53 USD
Net price for quantities from 5 pcs - 96.63 USDGross price for quantities from 5 pcs - 96.63 USD
Net price for quantities from 10 pcs - 92.29 USDGross price for quantities from 10 pcs - 92.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.