+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X401-19-01

Signaller: lighting; amber; 12VDC,24VDC; IP65; Ø150x205mm; ABS

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X401-19-01
TME Symbol:
X401-19-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Colour
amber
Operating temperature
-25...55°C
IP rating
IP65
Body dimensions
Ø150x205mm
Body material
ABS
Supply voltage
  • 12V DC
  • 24V DC
Gross weight820 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
*
X401-19-01
0 in TME stock
Net price for quantities from 1 pcs - 163.73 USDGross price for quantities from 1 pcs - 163.73 USD
Net price for quantities from 5 pcs - 152.80 USDGross price for quantities from 5 pcs - 152.80 USD
Net price for quantities from 10 pcs - 141.89 USDGross price for quantities from 10 pcs - 141.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.