+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X500-22-01

Signaller: lighting; flashing light; orange; 230VAC; 0.4A

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X500-22-01
TME Symbol:
X500-22-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Light source
xenon arc lamp
Current consumption
0.4A
Supply voltage
  • 230V AC
Gross weight928.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
*
X500-22-01
0 in TME stock
Net price for quantities from 1 pcs - 275.68 USDGross price for quantities from 1 pcs - 275.68 USD
Net price for quantities from 5 pcs - 257.30 USDGross price for quantities from 5 pcs - 257.30 USD
Net price for quantities from 10 pcs - 238.92 USDGross price for quantities from 10 pcs - 238.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.