+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X6FM-0810-10

Bearing: slide; sleeve; with flange; Øout: 10mm; Øint: 8mm; L: 10mm


Manufacturer: IGUS

Manufacturer part number:
X6FM-0810-10
TME Symbol:
X6FM-0810-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
10mm
Internal diameter
8mm
Length
10mm
Material
iglidur® X6
Mechanical elements features
lubricant-free
Flange diameter
15mm
Gross weight0.53 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
X6FM-0810-10
21 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts