+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X80-01-01

Signaller: lighting; flashing light; orange; X80; 24VDC; IP67; 40mA

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X80-01-01
TME Symbol:
X80-01-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Manufacturer series
X80
Light source
xenon arc lamp
Operating temperature
-20...66°C
IP rating
IP67
Body dimensions
Ø75x50mm
Current consumption
40mA
Flash energy
0.3J
Supply voltage
  • 24V DC
Dimensions
Gross weight144.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
X80-01-01
46 in TME stock
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
Net price for quantities from 5 pcs - 21.49 USDGross price for quantities from 5 pcs - 21.49 USD
Net price for quantities from 10 pcs - 20.27 USDGross price for quantities from 10 pcs - 20.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.