+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X80-01-04

Signaller: lighting; flashing light; green; X80; 24VDC; IP67; 40mA

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X80-01-04
TME Symbol:
X80-01-04

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Colour
green
Manufacturer series
X80
Light source
xenon arc lamp
Operating temperature
-20...66°C
IP rating
IP67
Body dimensions
Ø75x50mm
Current consumption
40mA
Flash energy
0.3J
Supply voltage
  • 24V DC
Dimensions
Gross weight149.804 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING
*
X80-01-04
Product withdrawn from the offer
Use the specification table below to search for similar products