+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X80-04-02

Signaller: lighting; flashing light; red; X80; 85÷265VAC; IP67


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X80-04-02
TME Symbol:
X80-04-02

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
X80
Light source
xenon arc lamp
Operating temperature
-20...66°C
IP rating
IP67
Body dimensions
Ø75x50mm
Current consumption
50mA
Flash energy
2J
Supply voltage
  • 85...265V AC
Dimensions
Gross weight165.59 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
X80-04-02
25 in TME stock
Net price for quantities from 1 pcs - 34.50 USDGross price for quantities from 1 pcs - 34.50 USD
Net price for quantities from 5 pcs - 31.16 USDGross price for quantities from 5 pcs - 31.16 USD
Net price for quantities from 10 pcs - 28.93 USDGross price for quantities from 10 pcs - 28.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.