+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA089E6A

Enclosure: for remote controller; IP65; polypropylene PP

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA089E6A
TME Symbol:
XACA089E6A

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Enclosure material
polypropylene PP
Number of holes
8
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight1.32 kg
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XACA089E6A
0 in TME stock
Net price for quantities from 1 pcs - 420.66 USDGross price for quantities from 1 pcs - 420.66 USD
Net price for quantities from 3 pcs - 397.00 USDGross price for quantities from 3 pcs - 397.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.