+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA08H7

Enclosure: for remote controller; 22mm; polyetylene


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA08H7
TME Symbol:
XACA08H7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
Enclosure material
polyetylene
Number of holes
8
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight200 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XACA08H7
0 in TME stock
Net price for quantities from 1 pcs - 127.23 USDGross price for quantities from 1 pcs - 127.23 USD
Net price for quantities from 5 pcs - 119.28 USDGross price for quantities from 5 pcs - 119.28 USD
Net price for quantities from 10 pcs - 111.33 USDGross price for quantities from 10 pcs - 111.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.