+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA12

Enclosure: for remote controller; 22mm; polyetylene

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA12
TME Symbol:
XACA12

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
Enclosure material
polyetylene
Number of holes
12
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight1.1391 kg
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XACA12
3 in TME stock
Net price for quantities from 1 pcs - 135.94 USDGross price for quantities from 1 pcs - 135.94 USD
Net price for quantities from 5 pcs - 127.45 USDGross price for quantities from 5 pcs - 127.45 USD
Net price for quantities from 10 pcs - 118.95 USDGross price for quantities from 10 pcs - 118.95 USD
No. of pieces (Multiplicity: 1)