+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA2013

Control cassette; Harmony XAC; No.of butt: 3; mushroom,square


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA2013
TME Symbol:
XACA2013

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
3
Button shape
mushroom, square
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO + NO
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight333.7 g
Certificates
EAN code3389110558777
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA2013
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.42 USDGross price for quantities from 1 pcs - 96.42 USD
Net price for quantities from 5 pcs - 90.39 USDGross price for quantities from 5 pcs - 90.39 USD
Net price for quantities from 10 pcs - 84.36 USDGross price for quantities from 10 pcs - 84.36 USD