+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA2173

Control cassette; Harmony XAC; No.of butt: 3; mushroom,square

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA2173
TME Symbol:
XACA2173

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
3
Button shape
mushroom, square
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + (NO + NO) x2
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
2-steps buttons
Gross weight372.82 g
Certificates
EAN code3389110558913
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA2173
5 in TME stock
Net price for quantities from 1 pcs - 147.40 USDGross price for quantities from 1 pcs - 147.40 USD
Net price for quantities from 5 pcs - 138.18 USDGross price for quantities from 5 pcs - 138.18 USD
Net price for quantities from 10 pcs - 128.97 USDGross price for quantities from 10 pcs - 128.97 USD
No. of pieces (Multiplicity: 1)