+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA271

Control cassette; Harmony XAC; No.of butt: 2; round; IP65; plastic


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA271
TME Symbol:
XACA271

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
2
Button shape
round
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NO x2
Actuator colour
white/black
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight509.9 g
Certificates
EAN code3389110645095
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA271
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.87 USDGross price for quantities from 1 pcs - 102.87 USD
Net price for quantities from 5 pcs - 96.58 USDGross price for quantities from 5 pcs - 96.58 USD
Net price for quantities from 10 pcs - 89.80 USDGross price for quantities from 10 pcs - 89.80 USD