+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA471

Control cassette; Harmony XAC; No.of butt: 4; round; IP65; plastic

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA471
TME Symbol:
XACA471

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
4
Button shape
round
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NO x4
Actuator colour
white/black
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight705.3 g
Certificates
EAN code3389110645101
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA471
0 in TME stock
Net price for quantities from 1 pcs - 133.88 USDGross price for quantities from 1 pcs - 133.88 USD
Net price for quantities from 5 pcs - 125.51 USDGross price for quantities from 5 pcs - 125.51 USD
Net price for quantities from 10 pcs - 117.14 USDGross price for quantities from 10 pcs - 117.14 USD
No. of pieces (Multiplicity: 1)