+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

XACA481

Control cassette; Harmony XAC; No.of butt: 4; round; IP65; plastic


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA481
TME Symbol:
XACA481

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
4
Button shape
round
IP rating
IP65
Enclosure material
plastic
Contacts configuration
(NC + NO) x4
Actuator colour
white/black
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight764.9 g
Certificates
EAN code3389110644845
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA481
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.90 USDGross price for quantities from 1 pcs - 167.90 USD
Net price for quantities from 5 pcs - 156.98 USDGross price for quantities from 5 pcs - 156.98 USD
Net price for quantities from 10 pcs - 147.20 USDGross price for quantities from 10 pcs - 147.20 USD