+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA881

Control cassette; Harmony XAC; No.of butt: 8; round; IP65; plastic

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA881
TME Symbol:
XACA881

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
8
Button shape
round
IP rating
IP65
Enclosure material
plastic
Contacts configuration
(NC + NO) x8
Actuator colour
white/black
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight500 g
Certificates
EAN code3389110644883
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA881
0 in TME stock
Net price for quantities from 1 pcs - 282.41 USDGross price for quantities from 1 pcs - 282.41 USD
Net price for quantities from 5 pcs - 264.76 USDGross price for quantities from 5 pcs - 264.76 USD
Net price for quantities from 10 pcs - 247.11 USDGross price for quantities from 10 pcs - 247.11 USD
No. of pieces (Multiplicity: 1)